Part Details for CTS05F40,L3F by Toshiba America Electronic Components
Overview of CTS05F40,L3F by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTS05F40,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CTS05F40L3FCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA CST2 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0275 / $0.2400 | Buy Now |
DISTI #
CTS05F40,L3F
|
Avnet Americas | Small-signal Schottky Barrier Diode 28pF 40V 2-Pin SOD-882 - Tape and Reel (Alt: CTS05F40,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0337 | Buy Now |
DISTI #
757-CTS05F40L3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Sml-Signal Schottky Barrier Diode RoHS: Compliant | 36854 |
|
$0.0290 / $0.2400 | Buy Now |
DISTI #
CTS05F40,L3F
|
EBV Elektronik | (Alt: CTS05F40,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CTS05F40,L3F
CTS05F40,L3F CAD Models
CTS05F40,L3F Part Data Attributes
|
CTS05F40,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CTS05F40,L3F
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |