Part Details for CTRD6025-10 by Sensata Circuit Breakers
Overview of CTRD6025-10 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTRD6025-10
CTRD6025-10 CAD Models
CTRD6025-10 Part Data Attributes
|
CTRD6025-10
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CTRD6025-10
Sensata Circuit Breakers
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | IEC-61000-4-2, 4-3, 4-4, 4-5, 4-6; IEC-60068-2-6, 2-27; IEC-62314; IEC-60947; UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.022 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.028 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 91.2 mm | |
Overall Length | 123.4 mm | |
Surface Mount | NO |