Part Details for CTR34800BFKGANHWS by Vishay Intertechnologies
Results Overview of CTR34800BFKGANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTR34800BFKGANHWS Information
CTR34800BFKGANHWS by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CTR34800BFKGANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y1754
|
Newark | Ctr 0.1% 100Ppm Ws |Vishay CTR34800BFKGANHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $5.6900 | Buy Now |
DISTI #
CTR34800BFKGANHWS
|
Avnet Americas | CTR 3.48K .1% RT1% 100 2 AL NONE H WS - Waffle Pack (Alt: CTR34800BFKGANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.0688 / $5.1744 | Buy Now |
Part Details for CTR34800BFKGANHWS
CTR34800BFKGANHWS CAD Models
CTR34800BFKGANHWS Part Data Attributes
|
CTR34800BFKGANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CTR34800BFKGANHWS
Vishay Intertechnologies
Array/Network Resistor, Center Tap, Thin Film, 3480ohm, 100V, 0.1% +/-Tol, -100,100ppm/Cel, 0303,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
First Element Resistance | 3480 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Waffle Pack | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1740 Ω | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |