Part Details for CTR2500CJJZNANHWS by Vishay Intertechnologies
Overview of CTR2500CJJZNANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR2500CJJZNANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y1659
|
Newark | Ctr 5% 100Ppm Ws |Vishay CTR2500CJJZNANHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $7.1400 | Buy Now |
DISTI #
CTR2500CJJZNANHWS
|
Avnet Americas | CTR 2.5 5% RT5% +600-100 NO AL NONE H WS - Waffle Pack (Alt: CTR2500CJJZNANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CTR2500CJJZNANHWS
CTR2500CJJZNANHWS CAD Models
CTR2500CJJZNANHWS Part Data Attributes
|
CTR2500CJJZNANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CTR2500CJJZNANHWS
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 2.5ohm, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0303, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
First Element Resistance | 2.5 Ω | |
Lead Length | 0.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Waffle Pack | |
Rated Temperature | 70 °C | |
Resistance | 2.5 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2.5 Ω | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% |