Part Details for CTR2000BJFKJANHWS by Vishay Intertechnologies
Overview of CTR2000BJFKJANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR2000BJFKJANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTR2000BJFKJANHWS
|
Avnet Americas | Res Thin Film NET 20Ohm 5% 1/4W ±100ppm/°C Center-Tapped Wire Bondable 6-Pin 0303 SMD Waffle Pack - Waffle Pack (Alt: CTR2000BJFKJANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2555 / $4.7162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$3.6700 | Buy Now |
Part Details for CTR2000BJFKJANHWS
CTR2000BJFKJANHWS CAD Models
CTR2000BJFKJANHWS Part Data Attributes
|
CTR2000BJFKJANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CTR2000BJFKJANHWS
Vishay Intertechnologies
Array/Network Resistor, Center Tap, Thin Film, 20ohm, 100V, 5% +/-Tol, 100ppm/Cel, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Chip | |
Network Type | Center Tap | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Waffle Pack | |
Resistance | 20 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0303 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Tolerance | 5% | |
Working Voltage | 100 V |