Part Details for CTR2000BFFKNANHWS by Vishay Intertechnologies
Overview of CTR2000BFFKNANHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR2000BFFKNANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTR2000BFFKNANHWS
|
Avnet Americas | Res Thin Film NET 20Ohm 1% 1/4W ±100ppm/°C Center-Tapped Wire Bondable 6-Pin 0303 SMD Waffle Pack - Bulk (Alt: CTR2000BFFKNANHWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |