Part Details for CTR18000DFCGANHWS by Vishay Intertechnologies
Overview of CTR18000DFCGANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR18000DFCGANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y1490
|
Newark | Ctr 0.5% 50Ppm Ws |Vishay CTR18000DFCGANHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $6.7300 | Buy Now |
DISTI #
CTR18000DFCGANHWS
|
Avnet Americas | CTR 1.8K .5% RT1% 50 2 AL NONE H WS - Waffle Pack (Alt: CTR18000DFCGANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0125 / $6.7257 | Buy Now |
Part Details for CTR18000DFCGANHWS
CTR18000DFCGANHWS CAD Models
CTR18000DFCGANHWS Part Data Attributes
|
CTR18000DFCGANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CTR18000DFCGANHWS
Vishay Intertechnologies
Array/Network Resistor, Center Tap, Thin Film, 1800ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
First Element Resistance | 1800 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Waffle Pack | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 900 Ω | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 100 V |