Part Details for CTR10001GFKGANHWS by Vishay Intertechnologies
Overview of CTR10001GFKGANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR10001GFKGANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y1319
|
Newark | Ctr 2% 100Ppm Ws |Vishay CTR10001GFKGANHWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $5.1300 | Buy Now |
DISTI #
CTR10001GFKGANHWS
|
Avnet Americas | CTR 10K 2% RT1% 100 2 AL NONE H WS - Waffle Pack (Alt: CTR10001GFKGANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2125 / $4.0608 | Buy Now |
Part Details for CTR10001GFKGANHWS
CTR10001GFKGANHWS CAD Models
CTR10001GFKGANHWS Part Data Attributes
|
CTR10001GFKGANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CTR10001GFKGANHWS
Vishay Intertechnologies
Array/Network Resistor, Center Tap, Thin Film, 10000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Construction | Chip | |
First Element Resistance | 10000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Center Tap | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Waffle Pack | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 100 V |