Part Details for CTP98 by TOKO Inc
Overview of CTP98 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTP98
CTP98 CAD Models
CTP98 Part Data Attributes
|
CTP98
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
CTP98
TOKO Inc
Ceramic BPF, 9.8MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 9800 kHz | |
Attenuation Frequency (+/- delta f)-Min | 40 kHz | |
Attenuation@Freq-Max | 12 dB | |
Attenuation@Freq-Min | 10 dB | |
Center or Cutoff Frequency (fo/fc) | 9.8 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7 mm | |
Length | 6.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 3.5 mm |