Part Details for CTP4553-115 by Filtran Ltd
Overview of CTP4553-115 by Filtran Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Part Details for CTP4553-115
CTP4553-115 CAD Models
CTP4553-115 Part Data Attributes
|
CTP4553-115
Filtran Ltd
Buy Now
Datasheet
|
Compare Parts:
CTP4553-115
Filtran Ltd
General Purpose Inductor, 47uH, Molybdenum Permalloy-Core
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FILTRAN LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Vertical Mount | |
Core Material | MOLYBDENUM PERMALLOY | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 25.4 mm | |
Package Diameter | 21.59 mm | |
Package Length | 8.382 mm | |
Package Style | Toroidal | |
Rated Current-Max | 10 A |