Part Details for CTP1140 by HellermannTyton
Overview of CTP1140 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTP1140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTP1140-ND
|
DigiKey | SLIT WRAP 1.25" X 1800' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,105.0500 | Buy Now |
DISTI #
3937-CTP1140-ND
|
DigiKey | SLIT WRAP 1.25" X 1800' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-CTP1140
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1-1/4 PE CONVOLUTED TUBING RoHS: Compliant | 0 |
|
$0.5150 | Order Now |
DISTI #
71381271
|
RS | Convoluted Tubing, Slit, 1.25" Dia, PE, Black | HellermannTyton CTP1140 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Linear Foot | 0 |
|
$1.0200 / $1.1200 | RFQ |
|
Onlinecomponents.com | Convoluted Tubing - Slit - 1.25" Dia - PE - Black - 1800 ft/carton RoHS: Compliant | 0 |
|
$0.7450 / $1.0850 | Buy Now |
DISTI #
CTP1140
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 1-1/4 PE CONVOLUTED TUBING RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Stick | Americas - 0 |
|
$0.6780 | Buy Now |
DISTI #
000000000001433917
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 1-1/4 PE CONVOLUTED TUBING Min Qty: 1800 | 0 |
|
$0.6160 / $0.6690 | Buy Now |