Part Details for CTP1120 by HellermannTyton
Overview of CTP1120 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTP1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTP1120-ND
|
DigiKey | SLIT WRAP 1.5" X 1000' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$875.1000 | Buy Now |
DISTI #
329-CTP1120
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1-1/2 PE CONVOLUTED TUBING RoHS: Compliant | 0 |
|
$0.7350 | Order Now |
DISTI #
71381270
|
RS | Convoluted Tubing, Slit, 1.5" Dia, PE, Black | HellermannTyton CTP1120 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Linear Foot | 0 |
|
$1.3000 / $1.4300 | RFQ |
|
Onlinecomponents.com | Convoluted Tubing - Slit - 1.5" Dia - PE - Black - 1000 ft/carton RoHS: Compliant | 0 |
|
$1.0600 / $1.5500 | Buy Now |
DISTI #
CTP1120
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 1-1/2 PE CONVOLUTED TUBING RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Stick | Americas - 0 |
|
$0.7280 | Buy Now |
DISTI #
000000000001433915
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit 1-1/2 PE CONVOLUTED TUBING Min Qty: 1000 | 0 |
|
$0.8779 / $0.9537 | Buy Now |