Part Details for CTMMP2712F-R82M by Central Technologies
Overview of CTMMP2712F-R82M by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTMMP2712F-R82M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTMMP2712F-R82M-ND
|
DigiKey | SMD Shielded Power Inductor Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$0.4133 / $0.6900 | Buy Now |
DISTI #
84423287
|
Verical | CTMMP2712F-R82M Min Qty: 39 Package Multiple: 1 | Americas - 39 |
|
$0.5786 / $1.7949 | Buy Now |
Part Details for CTMMP2712F-R82M
CTMMP2712F-R82M CAD Models
CTMMP2712F-R82M Part Data Attributes
|
CTMMP2712F-R82M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMMP2712F-R82M
Central Technologies
General Purpose Inductor, 0.82uH, 20%, 1 Element, SMD, 2927, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 2927 | |
Construction | Rectangular | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR | |
Rated Current-Max | 13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.2 MHz | |
Tolerance | 20% |