Part Details for CTMMP1806F-3R3M by Central Technologies
Overview of CTMMP1806F-3R3M by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTMMP1806F-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTMMP1806F-3R3M-ND
|
DigiKey | SMD Shielded Power Inductor Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$0.9247 / $1.5400 | Buy Now |
Part Details for CTMMP1806F-3R3M
CTMMP1806F-3R3M CAD Models
CTMMP1806F-3R3M Part Data Attributes
|
CTMMP1806F-3R3M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMMP1806F-3R3M
Central Technologies
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
DC Resistance | 0.132 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 4.6 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTMMP1806F-3R3M
This table gives cross-reference parts and alternative options found for CTMMP1806F-3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMMP1806F-3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMRA000404153R3MA1 | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1816, CHIP | Pulse Electronics Corporation | CTMMP1806F-3R3M vs BMRA000404153R3MA1 |