Part Details for CTMCC1206KTB500473 by Central Technologies
Overview of CTMCC1206KTB500473 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC1206KTB500473
CTMCC1206KTB500473 CAD Models
CTMCC1206KTB500473 Part Data Attributes
|
CTMCC1206KTB500473
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC1206KTB500473
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC1206KTB500473
This table gives cross-reference parts and alternative options found for CTMCC1206KTB500473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC1206KTB500473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J0500473KXBA52 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CTMCC1206KTB500473 vs 1206J0500473KXBA52 |
GMC31X7R473K50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP | Cal-Chip Electronics | CTMCC1206KTB500473 vs GMC31X7R473K50NTM |
GMC31X7R473K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CTMCC1206KTB500473 vs GMC31X7R473K50NTTLF |
GRM42-6X7R473K050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CTMCC1206KTB500473 vs GRM42-6X7R473K050AJ |
500F18W473KF4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CTMCC1206KTB500473 vs 500F18W473KF4 |
12062R473K9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CTMCC1206KTB500473 vs 12062R473K9C22 |
C1206X473K50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | CTMCC1206KTB500473 vs C1206X473K50PB |
500F18W473KF4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CTMCC1206KTB500473 vs 500F18W473KF4E |
06125C473KAJ2W | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CTMCC1206KTB500473 vs 06125C473KAJ2W |
MCH315CN473KK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | CTMCC1206KTB500473 vs MCH315CN473KK |