Capacitors
CTMCC0603JTN160182
Central Technologies
Description: CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of CTMCC0603JTN160182 by Central Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTMCC0603JTN160182 by Central Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTMCC0603JTN160182 by Central Technologies

CTMCC0603JTN160182
Central Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. CTMCC0603JTN160182
    Central Technologies
    CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CTMCC0603JTN160182

This table gives cross-reference parts and alternative options found for CTMCC0603JTN160182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0603JTN160182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HH18N182J160LG Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Hitano Enterprise Corp CTMCC0603JTN160182 vs HH18N182J160LG
C1608NP0182JEAS Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, GREEN Darfon Corporation CTMCC0603JTN160182 vs C1608NP0182JEAS
B37937K9182J060 CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0018uF, SURFACE MOUNT, 0603, CHIP TDK Epcos CTMCC0603JTN160182 vs B37937K9182J060
NMC0603NPO182J16TRPLP3KF Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp CTMCC0603JTN160182 vs NMC0603NPO182J16TRPLP3KF
MCHL03JTN160182 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP Viking Tech Corp CTMCC0603JTN160182 vs MCHL03JTN160182
B37937K9182J062 CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0018uF, SURFACE MOUNT, 0603, CHIP TDK Epcos CTMCC0603JTN160182 vs B37937K9182J062
HH18N182J160LT Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Hitano Enterprise Corp CTMCC0603JTN160182 vs HH18N182J160LT
NMC-L0603NPO182J16F Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp CTMCC0603JTN160182 vs NMC-L0603NPO182J16F
HH18N182J160LB Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Hitano Enterprise Corp CTMCC0603JTN160182 vs HH18N182J160LB
C1608NP0182JETS Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603, CHIP, GREEN Darfon Corporation CTMCC0603JTN160182 vs C1608NP0182JETS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTMCC0603JTN160182 by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTMCC0603JTN160182 by Central Technologies

  • Please alert me when CTMCC0603JTN160182 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTMCC0603JTN160182 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTMCC0603JTN160182 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTMCC0603JTN160182 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTMCC0603JTN160182.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTMCC0603JTN160182 by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: