Part Details for CTMCC0603JTB500473 by Central Technologies
Overview of CTMCC0603JTB500473 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMCC0603JTB500473
CTMCC0603JTB500473 CAD Models
CTMCC0603JTB500473 Part Data Attributes
|
CTMCC0603JTB500473
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMCC0603JTB500473
Central Technologies
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | CTMCC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CTMCC0603JTB500473
This table gives cross-reference parts and alternative options found for CTMCC0603JTB500473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMCC0603JTB500473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y473J5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CTMCC0603JTB500473 vs C0603Y473J5RAL |
B37931J5473J060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | CTMCC0603JTB500473 vs B37931J5473J060 |
0603Y473JAHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603JTB500473 vs 0603Y473JAHW |
C0603X473J50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CTMCC0603JTB500473 vs C0603X473J50PT |
0603Y473JAXVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603JTB500473 vs 0603Y473JAXVMLS |
C0603Y473J5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CTMCC0603JTB500473 vs C0603Y473J5RALTM |
0603Y473JAHB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603JTB500473 vs 0603Y473JAHB |
0603Y473JAXBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603JTB500473 vs 0603Y473JAXBMLS |
0603Y473JAHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CTMCC0603JTB500473 vs 0603Y473JAHBMLS |
VJ0603Y473JFAAB2L | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Vitramon | CTMCC0603JTB500473 vs VJ0603Y473JFAAB2L |