Datasheets
CTMC2220F-682J by: Central Technologies

General Purpose Inductor, 6800uH, 5%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 2320, ROHS COMPLIANT

Part Details for CTMC2220F-682J by Central Technologies

Overview of CTMC2220F-682J by Central Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
GCM32D5C3A682JX01L Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
GCM32D5C3A682JX01K Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive
1812FS-682JLB Coilcraft Inc General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT

Price & Stock for CTMC2220F-682J

Part # Distributor Description Stock Price Buy
DISTI # 4161-CTMC2220F-682J-ND
DigiKey 6800UH FER CORE WIRE-WND INDUCTR Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 535
In Stock
  • 1 $0.9800
  • 500 $0.7963
  • 1,000 $0.6125
$0.6125 / $0.9800 Buy Now
DISTI # 84423942
Verical CTMC2220F-682J Min Qty: 52 Package Multiple: 1 Americas - 535
  • 52 $1.3720
  • 1,000 $1.1148
  • 10,000 $0.8575
$0.8575 / $1.3720 Buy Now
Bristol Electronics   301
RFQ

Part Details for CTMC2220F-682J

CTMC2220F-682J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTMC2220F-682J Part Data Attributes

CTMC2220F-682J Central Technologies
Buy Now Datasheet
Compare Parts:
CTMC2220F-682J Central Technologies General Purpose Inductor, 6800uH, 5%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 2320, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL TECHNOLOGIES
Package Description 2320
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 2320
Core Material FERRITE
DC Resistance 110 Ω
Inductance-Nom (L) 6800 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Quality Factor-Min (at L-nom) 20
Rated Current-Max 0.03 A
Self Resonance Frequency 0.7 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.252 MHz
Tolerance 5%

CTMC2220F-682J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTMC2220F-682J by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTMC2220F-682J by Central Technologies

Select Manufacturer
Which Manufacturer of CTMC2220F-682J would you like to use for your alert(s)?
  • Please alert me when CTMC2220F-682J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTMC2220F-682J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTMC2220F-682J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTMC2220F-682J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTMC2220F-682J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTMC2220F-682J by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: