Part Details for CTMC1812SF-1R0K by Central Technologies
Overview of CTMC1812SF-1R0K by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTMC1812SF-1R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTMC1812SF-1R0K-ND
|
DigiKey | SMD FERRITE CORE WW INDUCTOR Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$0.5625 / $0.9000 | Buy Now |
DISTI #
84423912
|
Verical | CTMC1812SF-1R0K Min Qty: 56 Package Multiple: 1 | Americas - 500 |
|
$0.7875 / $1.2600 | Buy Now |
Part Details for CTMC1812SF-1R0K
CTMC1812SF-1R0K CAD Models
CTMC1812SF-1R0K Part Data Attributes
|
CTMC1812SF-1R0K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMC1812SF-1R0K
Central Technologies
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for CTMC1812SF-1R0K
This table gives cross-reference parts and alternative options found for CTMC1812SF-1R0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMC1812SF-1R0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISM-1812-1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1812, CHIP, 1812 | Abracon Corporation | CTMC1812SF-1R0K vs AISM-1812-1R0K |
FLCA-453232-1R0KT | General Purpose Inductor, | King Core Electronics Inc | CTMC1812SF-1R0K vs FLCA-453232-1R0KT |