Part Details for CTMC1210SF-470K by Central Technologies
Overview of CTMC1210SF-470K by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTMC1210SF-470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTMC1210SF-470K-ND
|
DigiKey | SMD FERRITE CORE WW INDUCTOR Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1095 In Stock |
|
$0.2375 / $0.3800 | Buy Now |
DISTI #
84423907
|
Verical | CTMC1210SF-470K Min Qty: 132 Package Multiple: 1 | Americas - 1095 |
|
$0.4541 / $0.5937 | Buy Now |
Part Details for CTMC1210SF-470K
CTMC1210SF-470K CAD Models
CTMC1210SF-470K Part Data Attributes
|
CTMC1210SF-470K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMC1210SF-470K
Central Technologies
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |