Datasheets
CTMC1210F-270K by: Central Technologies

General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT

Part Details for CTMC1210F-270K by Central Technologies

Overview of CTMC1210F-270K by Central Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Computing and Data Storage Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
8N3S270KC-0074CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
8N3S270KC-1154CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
8N4S270KC-1088CDI8 Renesas Electronics Corporation LVDS Frequency-Programmable Crystal Oscillator

Price & Stock for CTMC1210F-270K

Part # Distributor Description Stock Price Buy
Quest Components GENERAL PURPOSE INDUCTOR, 27UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 2000
Buy Now

Part Details for CTMC1210F-270K

CTMC1210F-270K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTMC1210F-270K Part Data Attributes

CTMC1210F-270K Central Technologies
Buy Now Datasheet
Compare Parts:
CTMC1210F-270K Central Technologies General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL TECHNOLOGIES
Package Description 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1210
Construction Molded Chip
Core Material FERRITE
DC Resistance 5 Ω
Inductance-Nom (L) 27 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Height 2.5 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.9 mm
Packing Method TR
Quality Factor-Min (at L-nom) 30
Rated Current-Max 0.08 A
Self Resonance Frequency 20 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape J BEND
Test Frequency 2.52 MHz
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTMC1210F-270K by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTMC1210F-270K by Central Technologies

Select Manufacturer
Which Manufacturer of CTMC1210F-270K would you like to use for your alert(s)?
  • Please alert me when CTMC1210F-270K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTMC1210F-270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTMC1210F-270K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTMC1210F-270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTMC1210F-270K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTMC1210F-270K by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: