Datasheets
CTMC1008F-680J by: Central Technologies

General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Part Details for CTMC1008F-680J by Central Technologies

Overview of CTMC1008F-680J by Central Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CTMC1008F-680J

Part # Distributor Description Stock Price Buy
DISTI # 4161-CTMC1008F-680J-ND
DigiKey 68UH FERRITE CORE WW INDUCTOR Min Qty: 1 Lead time: 52 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 4000
In Stock
  • 1 $0.4800
  • 500 $0.3916
  • 1,000 $0.3013
$0.3013 / $0.4800 Buy Now
DISTI # 84423276
Verical CTMC1008F-680J Min Qty: 104 Package Multiple: 1 Americas - 4000
  • 104 $0.6748
  • 1,000 $0.5483
  • 10,000 $0.4218
$0.4218 / $0.6748 Buy Now

Part Details for CTMC1008F-680J

CTMC1008F-680J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTMC1008F-680J Part Data Attributes

CTMC1008F-680J Central Technologies
Buy Now Datasheet
Compare Parts:
CTMC1008F-680J Central Technologies General Purpose Inductor, 68uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL TECHNOLOGIES
Package Description 1008
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1008
Core Material FERRITE
DC Resistance 16.6 Ω
Inductance-Nom (L) 68 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Quality Factor-Min (at L-nom) 20
Rated Current-Max 0.07 A
Self Resonance Frequency 15 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 2.52 MHz
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTMC1008F-680J by Central Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTMC1008F-680J by Central Technologies

Select Manufacturer
Which Manufacturer of CTMC1008F-680J would you like to use for your alert(s)?
  • Please alert me when CTMC1008F-680J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTMC1008F-680J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTMC1008F-680J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTMC1008F-680J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTMC1008F-680J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTMC1008F-680J by Central Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: