Part Details for CTM129P8 by Sauro srl
Overview of CTM129P8 by Sauro srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CTM129P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 90 DEGREE, POLARIZED MALE Terminal and Terminal Block, 13.5A, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 115 |
|
RFQ |
Part Details for CTM129P8
CTM129P8 CAD Models
CTM129P8 Part Data Attributes
|
CTM129P8
Sauro srl
Buy Now
Datasheet
|
Compare Parts:
CTM129P8
Sauro srl
Terminal and Terminal Block, 13.5A, 1 Row(s), 1 Deck(s), LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAURO SRL | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 22 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; ESS; IMQ; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for CTM129P8
This table gives cross-reference parts and alternative options found for CTM129P8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTM129P8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTM129M8 | Terminal and Terminal Block, 13.5A, 1 Row(s), 1 Deck(s), LEAD FREE | Sauro srl | CTM129P8 vs CTM129M8 |