Part Details for CTM110C2 by HellermannTyton
Overview of CTM110C2 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM110C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0495
|
Newark | Cable Tie Mount, 5Mm, Nylon 6.6, Mount Fixing Type:Rivet, Screw, Mounting Hole Dia:4.8Mm, Mount Colour:White, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:21.8Mm, Width:15.5Mm, Height:9.4Mm, Product Range:Ctm Series Rohs Compliant: Yes |Hellermanntyton CTM110C2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 40 |
|
$20.7500 / $29.9800 | Buy Now |
DISTI #
1436-1316-ND
|
DigiKey | CABLE TIE HLDR DUAL SCREW #8 WHT Min Qty: 100 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1956 / $0.2943 | Buy Now |
DISTI #
329-CTM110C2
|
Mouser Electronics | Cable Tie Mounts CTM1 MOUNT WHTT T18 #8 SCREW RoHS: Compliant | 5800 |
|
$0.2340 / $0.3040 | Buy Now |
DISTI #
70717829
|
RS | Mount, Cable Tie, Screw Mount, Wht Polyamide 6.6, 0.579" L, 0.37" W, 0.266" H | HellermannTyton CTM110C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3100 |
|
$0.2960 / $0.3570 | Buy Now |
|
Onlinecomponents.com | Cable Tie Anchor Mount - 0.58 x .37" - 0.19" Hole Dia - 0.2" Max Tie Width - PA66 - White - 100/pkg RoHS: Compliant |
17 In Stock |
|
$0.1472 / $0.2344 | Buy Now |
DISTI #
CTM110C2
|
TTI | Cable Tie Mounts CTM1 MOUNT WHTT T18 #8 SCREW RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 900 In Stock |
|
$0.2290 / $0.3010 | Buy Now |
DISTI #
000000000001431850
|
Sager | Cable Tie Mounts CTM1 MOUNT WHTT T18 #8 SCREW Min Qty: 1 | 0 |
|
$0.1449 | Buy Now |
|
Master Electronics | Cable Tie Anchor Mount - 0.58 x .37" - 0.19" Hole Dia - 0.2" Max Tie Width - PA66 - White - 100/pkg RoHS: Compliant |
17 In Stock |
|
$0.1472 / $0.2344 | Buy Now |