Part Details for CTM09M4 by HellermannTyton
Overview of CTM09M4 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM09M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-CTM09M4-ND
|
DigiKey | CABLE TIE HLDR DUAL OVAL MNT NAT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12395 In Stock |
|
$0.1769 / $0.4400 | Buy Now |
DISTI #
329-CTM09M4
|
Mouser Electronics | Cable Tie Mounts Cable Tie Anchor Mount, .58" x .37", .15" Hole Dia, .2" Max Tie Width, PA66, Natural, RoHS: Compliant | 733 |
|
$0.1420 / $0.4000 | Buy Now |
DISTI #
71959991
|
RS | Cable Tie Anchor Mount, .58"x.37", .15" Hole Dia, .2" Tie Width, PA66, Natu | HellermannTyton CTM09M4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3440 / $0.3870 | RFQ |
|
Onlinecomponents.com | Cable Tie Anchor Mount - 0.58 x .37" - 0.15" Hole Dia - 0.2" Max Tie Width - PA66 - Natural - 1000/pkg RoHS: Compliant |
2300 In Stock |
|
$0.1069 / $0.1331 | Buy Now |
DISTI #
60871303
|
Verical | Cable AccessoriesCable Tie Polyamide 6/6 Natural Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2017 | Americas - 2000 |
|
$0.1487 / $0.1730 | Buy Now |
DISTI #
CTM09M4
|
TTI | Cable Tie Mounts Cable Tie Anchor Mount, .58" x .37", .15" Hole Dia, .2" Max Tie Width, PA66, Natural, RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 11000 In Stock |
|
$0.1250 / $0.1350 | Buy Now |
DISTI #
000000000006071640
|
Sager | Cable Tie Mounts Cable Tie Anchor Mount, .58 x .37, .15 Hole Dia, .2 Max Tie Width, PA66, Natural, Min Qty: 1000 | 0 |
|
$0.1748 / $0.2295 | Buy Now |
|
Master Electronics | Cable Tie Anchor Mount - 0.58 x .37" - 0.15" Hole Dia - 0.2" Max Tie Width - PA66 - Natural - 1000/pkg RoHS: Compliant |
2300 In Stock |
|
$0.1069 / $0.1331 | Buy Now |