Part Details for CTM064MT by BlockMaster Blocks
Results Overview of CTM064MT by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTM064MT Information
CTM064MT by BlockMaster Blocks is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CTM064MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM8025
|
Newark | Ctm Male Connector 45°. Solderable Up To 275°C Modular 06 Poles Pitch 3.81Mm Rohs Compliant: Yes |Bl... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$3.4400 / $3.9100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 40 |
|
$3.3430 / $3.6000 | Buy Now |