Part Details for CTM-65-0 by Cal Test Electronics
Overview of CTM-65-0 by Cal Test Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM-65-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5924
|
Newark | Safety Alligator Clip, Black Rohs Compliant: Yes |Cal Test Electronics CTM-65-0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 | Buy Now |
DISTI #
CTM-65-0-ND
|
DigiKey | GATOR CLIP STEEL INSULATED 30A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$6.8000 | Buy Now |
DISTI #
510-CTM-65-0
|
Mouser Electronics | Test Clips Safety Alligator Clip, Black RoHS: Compliant | 0 |
|
$6.8000 | Order Now |
|
Onlinecomponents.com | Safety Alligator Clip, Black Rohs Compliant: Yes |Cal Test Electronics CTM-65-0 RoHS: Compliant |
21 In Stock |
|
$6.1200 / $6.4600 | Buy Now |
|
Master Electronics | Safety Alligator Clip, Black Rohs Compliant: Yes |Cal Test Electronics CTM-65-0 RoHS: Compliant |
21 In Stock |
|
$6.1200 / $6.4600 | Buy Now |
DISTI #
41932.1
|
TestEquity LLC | Cal Test Electronics CTM-65-0 Safety Alligator Clip, Black | 0 |
|
$6.8000 | Buy Now |