Part Details for CTM-60HS-2 by Cal Test Electronics
Overview of CTM-60HS-2 by Cal Test Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2360HS6#TRPBF | Analog Devices | 100ksps, 12-B Serial ADCs in T | |
LTC2360HS6#TRMPBF | Analog Devices | 100ksps, 12-B Serial ADCs in T |
Price & Stock for CTM-60HS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTM-60HS-2-ND
|
DigiKey | GATOR CLIP STEEL INSUL 10A Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7500 | Buy Now |
DISTI #
510-CTM-60HS-2
|
Mouser Electronics | Test Clips Alligator w/Acetate Handle & Screw,Red RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6750 / $0.7120 | Buy Now |
DISTI #
41903.1
|
TestEquity LLC | Cal Test Electronics CTM-60HS-2 Alligator With Acetate Handle And Screw, Steel, 10 A, Red | 0 |
|
$0.7500 | Buy Now |