There are no models available for this part yet.
Overview of CTM-55 by Cal Test Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CTM-55 by Cal Test Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTM-55-ND
|
DigiKey | GATOR CLIP STEEL NON-INSUL 10A Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6500 | Buy Now | |
DISTI #
510-CTM-55
|
Mouser Electronics | Test Clips Economy Clip w/Screw Steel, 10A RoHS: Compliant | 0 |
|
$0.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5850 / $0.6180 | Buy Now | ||
DISTI #
41878.1
|
TestEquity LLC | Cal Test Electronics CTM-55 Economy Clip w/Screw, Steel, 10 A | 0 |
|
$0.6500 | Buy Now |