CTM-24S
Description: Rectifier Diode, 1.5A, 400V V(RRM),

Overview of CTM-24S by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51940-200LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle.
51965-10002400ACLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 24S Vertical Header.
51952-104LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 24S Vertical Header.

CAD Models for CTM-24S by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTM-24S by Sanken Electric Co Ltd

CTM-24S
Sanken Electric Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
100 A
Operating Temperature-Max
140 °C
Output Current-Max
1.5 A
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. CTM-24S
    Sanken Electric Co Ltd
    Rectifier Diode, 1.5A, 400V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTM-24S by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTM-24S by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of CTM-24S would you like to use for your alert(s)?
  • Please alert me when CTM-24S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTM-24S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTM-24S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTM-24S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTM-24S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTM-24S by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: