Part Details for CTM-22-4018-90-36-TWD6-F3-3 by Luminus Devices
Overview of CTM-22-4018-90-36-TWD6-F3-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4018B/BEA | Rochester Electronics LLC | 4018B - Counter, Divide-By-N - Dual marked (M38510/05652BEA) | |
LPS4018-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for CTM-22-4018-90-36-TWD6-F3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CTM-22-4018-90-36-TWD6-ND
|
DigiKey | TWO-CHANNEL COLOR TUNABLE COBS G Min Qty: 1 Lead time: 8 Weeks Container: Tray |
38 In Stock |
|
$8.3842 / $15.3100 | Buy Now |
DISTI #
CTM-22-4018-90-36-
|
Avnet Americas | - Trays (Alt: CTM-22-4018-90-36-) Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
896-CTM224189036TWD6
|
Mouser Electronics | High Power LEDs - White Two-Channel Color Tunable COBs Generation 2 RoHS: Compliant | 80 |
|
$8.8000 / $16.0100 | Buy Now |
|
Future Electronics | Two-Channel Color Tunable COBs Generation 2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 20 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$9.3700 / $9.8400 | Buy Now |