Part Details for CTM-20-6152 [V003] by TE Connectivity
Overview of CTM-20-6152 [V003] by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 3ft | |
R8A66152SP | Renesas Electronics Corporation | I/O Expander, SOP, / | |
DF61527RJ48FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for Automotive, Factory Automation and Industrial Applications (Non Promotion) |
Price & Stock for CTM-20-6152 [V003]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTM-20-6152[V003]-ND
|
DigiKey | CONN WIRE SPLICE SZ20 1.368" L Min Qty: 100 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.4503 | Buy Now |
Part Details for CTM-20-6152 [V003]
CTM-20-6152 [V003] CAD Models
CTM-20-6152 [V003] Part Data Attributes
|
CTM-20-6152 [V003]
TE Connectivity
Buy Now
|
Compare Parts:
CTM-20-6152 [V003]
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |