Part Details for CTM-16-513 by TE Connectivity
Overview of CTM-16-513 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTM-16-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-CTM-16-513-ND
|
DigiKey | JUNCTION ASSY Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4733 | Buy Now |
DISTI #
CTM-16-513
|
Avnet Americas | Multi Junction Splice 16 Size Elastomer - Bulk (Alt: CTM-16-513) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$33.3088 / $39.4771 | Buy Now |
DISTI #
571-CTM-16-513
|
Mouser Electronics | Terminal Junction Modules SIZE 16 | 0 |
|
$46.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$41.4100 | Buy Now |
DISTI #
DCHCTM-16-513
|
Heilind Electronics | MULTI-JUNCTION SZ 16 | Americas - 0 in Stock |
|
$53.1391 / $67.9000 | Buy Now |
|
Onlinecomponents.com | JUNCTION ASSY RoHS: Compliant | 0 |
|
$42.1400 / $115.4300 | Buy Now |
DISTI #
CTM-16-513
|
TTI | Terminal Junction Modules SIZE 16 Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.8400 | Buy Now |
DISTI #
DCHCTM-16-513
|
Interstate Connecting Components | MULTI-JUNCTION SZ 16 | 0 |
|
$53.1391 / $67.9000 | Buy Now |
|
Master Electronics | JUNCTION ASSY RoHS: Compliant | 0 |
|
$42.1400 / $115.4300 | Buy Now |
Part Details for CTM-16-513
CTM-16-513 CAD Models
CTM-16-513 Part Data Attributes
|
CTM-16-513
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTM-16-513
TE Connectivity
JUNCTION ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |