Part Details for CTM-1024 by TE Connectivity
Overview of CTM-1024 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for CTM-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
960856-000
|
TTI | Rectangular MIL Spec Connectors CTM-1024 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 78 In Stock |
|
$293.3500 | Buy Now |
DISTI #
000000000001129978
|
Sager | Terminal Junction Modules CTM-1024 | 0 |
|
Buy Now |
Part Details for CTM-1024
CTM-1024 CAD Models
CTM-1024 Part Data Attributes
|
CTM-1024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CTM-1024
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |