Part Details for CTLSH5-100M364 TR1 by Central Semiconductor Corp
Overview of CTLSH5-100M364 TR1 by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLSH5-100M364 TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTLSH5-100M364 TR1
|
Avnet Americas | Silicon SCHOTTKY Rectifier Low Forward Voltage 100V 150A 3-Pin TLM364 Surface Mount T/R - Tape and Reel (Alt: CTLSH5-100M364 TR1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CTLSH5-100M364 TR1
|
Avnet Americas | Diode Schottky 100V 5A 3-Pin TLM364 T/R - Tape and Reel (Alt: CTLSH5-100M364 TR1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CTLSH5-100M364 TR1
|
Avnet Americas | Diode Schottky 100V 15A 3-Pin TLM364 T/R - Tape and Reel (Alt: CTLSH5-100M364 TR1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2964 / $0.3483 | Buy Now |