There are no models available for this part yet.
Overview of CTLSH10-100L TR13 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
RFB0810-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for CTLSH10-100L TR13 by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTLSH10-100L TR13
|
Avnet Americas | Silicon SCHOTTKY Rectifier Low Forward Voltage 100V 300A 3-Pin TLM364 Surface Mount T/R - Tape and Reel (Alt: CTLSH10-100L TR13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
CTLSH10-100L TR13
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TLM364 T/R - Tape and Reel (Alt: CTLSH10-100L TR13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2405 / $0.3120 | Buy Now |
CAD Models for CTLSH10-100L TR13 by Central Semiconductor Corp
Part Data Attributes for CTLSH10-100L TR13 by Central Semiconductor Corp
CTLSH10-100L TR13
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
CTLSH10-100L TR13Central Semiconductor CorpVS
-