Part Details for CTLL2012SF-27NJ by Central Technologies
Overview of CTLL2012SF-27NJ by Central Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Renewable Energy
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
0908SQ-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.0273uH, 5%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | |
1812SMS-27NJLB | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for CTLL2012SF-27NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4161-CTLL2012SF-27NJ-ND
|
DigiKey | SMD HIGH FREQCER MULTIL INDUCTOR Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3873 In Stock |
|
$0.2137 / $0.3400 | Buy Now |
DISTI #
84423135
|
Verical | CTLL2012SF-27NJ Min Qty: 147 Package Multiple: 1 | Americas - 3873 |
|
$0.4087 / $0.5344 | Buy Now |
Part Details for CTLL2012SF-27NJ
CTLL2012SF-27NJ CAD Models
CTLL2012SF-27NJ Part Data Attributes
|
CTLL2012SF-27NJ
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL2012SF-27NJ
Central Technologies
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |