Part Details for CTLL2012-56NK by Central Technologies
Overview of CTLL2012-56NK by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1456NKGK | Renesas Electronics Corporation | TX Digital VGA 2100 MHz to 2950 MHz | |
F1456NKGK8 | Renesas Electronics Corporation | TX Digital VGA 2100 MHz to 2950 MHz |
Part Details for CTLL2012-56NK
CTLL2012-56NK CAD Models
CTLL2012-56NK Part Data Attributes
|
CTLL2012-56NK
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL2012-56NK
Central Technologies
General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 2012
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 800 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for CTLL2012-56NK
This table gives cross-reference parts and alternative options found for CTLL2012-56NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLL2012-56NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C56NKV6E | General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | CTLL2012-56NK vs L-15C56NKV6E |
L-15C56NKV6E | 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | CTLL2012-56NK vs L-15C56NKV6E |
L-15C56NK-T | 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CTLL2012-56NK vs L-15C56NK-T |
2012-560K | General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD | API Delevan | CTLL2012-56NK vs 2012-560K |
L-15C56NK-E | 1 ELEMENT, 0.056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CTLL2012-56NK vs L-15C56NK-E |
LL2012-F56NK | General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD | TOKO Inc | CTLL2012-56NK vs LL2012-F56NK |
L-15C56NKT4E | General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Johanson Technology Inc | CTLL2012-56NK vs L-15C56NKT4E |
L-15C56NK-E | General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CTLL2012-56NK vs L-15C56NK-E |