Part Details for CTLL2012-2N7S by Central Technologies
Overview of CTLL2012-2N7S by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLL2012-2N7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2999 |
|
RFQ |
Part Details for CTLL2012-2N7S
CTLL2012-2N7S CAD Models
CTLL2012-2N7S Part Data Attributes
|
CTLL2012-2N7S
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL2012-2N7S
Central Technologies
General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ceramic-Core, SMD, CHIP, 2012
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |
Alternate Parts for CTLL2012-2N7S
This table gives cross-reference parts and alternative options found for CTLL2012-2N7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLL2012-2N7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C2N7S-E | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CTLL2012-2N7S vs L-15C2N7S-E |
L-15C2N7SV6E | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Technology Inc | CTLL2012-2N7S vs L-15C2N7SV6E |
L-15C2N7SV6E | 1 ELEMENT, 0.0027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | CTLL2012-2N7S vs L-15C2N7SV6E |
L-15C2N7S-T | 1 ELEMENT, 0.0027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CTLL2012-2N7S vs L-15C2N7S-T |