Part Details for CTLKVMF-10T by L-com Inc
Overview of CTLKVMF-10T by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1569IS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#TRPBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t |
Price & Stock for CTLKVMF-10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8742
|
Newark | Cbl Hd15 Plug+6P Mini-Din Plug-Rcpt, 10 , Connector Type A:Hd-15 Plug + 2X Mini-Din Plug, 6 Position, Connector Type B:Hd-15 Receptacle + 2X Mini-Din Receptacle, 6 Position, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M Rohs Compliant: Yes |L-Com CTLKVMF-10T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.9900 | Buy Now |
DISTI #
CTLKVMF-10T
|
L-com US | These KVM cable assemblies combine the flexibility and low profile of our Super Thin cable with the convenience of our integrated KVM cables. Constructed with a revolutionary cable design that contains 3 ultra thin coaxial lines for superior video performance and measures less than .18" diameter. The video, keyboard and mouse lines are bonded ribbon style providing users with easy to manage cabling solutions. Supplied with interchangeable hex standoffs that permit panel mounting and easy hardware matching in the field. Available in 5 standard lengths from 5 to 50 feet. Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.9500 / $39.8900 | Buy Now |