Part Details for CTLDM7003-M621 by Central Semiconductor Corp
Overview of CTLDM7003-M621 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTLDM7003-M621
CTLDM7003-M621 CAD Models
CTLDM7003-M621 Part Data Attributes:
|
CTLDM7003-M621
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CTLDM7003-M621
Central Semiconductor Corp
Small Signal Field-Effect Transistor, 0.28A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 1 MM, LEADLESS, CASE TLM621, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-N6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE TLM621 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CTLDM7003-M621
This table gives cross-reference parts and alternative options found for CTLDM7003-M621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLDM7003-M621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLDM7003-M621BK | Small Signal Field-Effect Transistor, 0.28A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 1 MM, LEADLESS, CASE TLM621, 6 PIN | Central Semiconductor Corp | CTLDM7003-M621 vs CTLDM7003-M621BK |
CTLDM7003-M621TR | Small Signal Field-Effect Transistor, 0.28A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 1 MM, LEADLESS, CASE TLM621, 6 PIN | Central Semiconductor Corp | CTLDM7003-M621 vs CTLDM7003-M621TR |