Part Details for CTLB3VGAMM-15TP by L-com Inc
Overview of CTLB3VGAMM-15TP by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7203L15TPGI | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V | |
72200L15TP | Renesas Electronics Corporation | 256 x 8 SyncFIFO, 5.0V | |
7205L15TPGI8 | Renesas Electronics Corporation | 8K x 9 AsyncFIFO, 5.0V |
Price & Stock for CTLB3VGAMM-15TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8669
|
Newark | Svga Hd15M/M W/Discon Plen 15 |L-Com CTLB3VGAMM-15TP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8900 / $80.6300 | Buy Now |
DISTI #
CTLB3VGAMM-15TP
|
L-com US | Now there is a solution to your difficult installation problems that also requires the use of a plenum rated cable. This VGA cable series features a fully populated DDC compliant assembly with (2) low profile HD15 male connectors and our CMP plenum rated Super Thin cable. An additional feature of this series is our unique user defined mounting hardware plus a low profile break connector. The low profile disconnect connector's small size allows routing through 3/4" conduit and other tight spaces that would not accommodate the size of a HD15 connector. Offered in standard lengths of 15, 25, 50 and 75 feet with a 1 foot lead in length to the low profile connector. Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.3300 / $81.9900 | Buy Now |