There are no models available for this part yet.
Overview of CTL6002-38 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTL6002-38 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Type CTL Copper Two-Hole Lug - Short Barrel - Max 35kV - Wire Size 600 kcmil - 3/8 Inch Bolt Size - Tin Plated - Die Color Code Green. RoHS: Compliant | 0 |
|
$43.6700 / $57.8100 | Buy Now | ||
Master Electronics | Type CTL Copper Two-Hole Lug - Short Barrel - Max 35kV - Wire Size 600 kcmil - 3/8 Inch Bolt Size - Tin Plated - Die Color Code Green. RoHS: Compliant | 0 |
|
$43.6700 / $57.8100 | Buy Now |
CAD Models for CTL6002-38 by Thomas & Betts
Part Data Attributes for CTL6002-38 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|