Part Details for CTL3VGAMM-10TP by L-com Inc
Overview of CTL3VGAMM-10TP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10TPJJFB#H2 | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
72240L10TPG | Renesas Electronics Corporation | 4K x 8 SyncFIFO, 5.0V | |
R5F10TPJCJFB#12 | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters |
Price & Stock for CTL3VGAMM-10TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8881
|
Newark | Svga Hd15M/M Supr-Thn Plen 10 |L-Com CTL3VGAMM-10TP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$27.6700 / $31.4700 | Buy Now |
DISTI #
5073-CTL3VGAMM-10TP-ND
|
DigiKey | SVGA HD15M/M SUPR-THN PLEN 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.4600 | Buy Now |
DISTI #
73602675
|
RS | Super Thin Plenum SVGA CableHD15 Male/Male10.0 ft.- | L-com CTL3VGAMM-10TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0000 | RFQ |
|
Onlinecomponents.com | SVGA HD15M/M SUPR-THN PLEN 10' RoHS: Compliant | 0 |
|
$27.7900 / $36.4100 | Buy Now |
DISTI #
CTL3VGAMM-10TP
|
L-com US | This series of VGA cables features both our small diameter Super Thin VGA cable and our CMP rated plenum jacket for applications where fire resistance is critical. An additional feature of this series is our reversible hardware allowing both panel mount using standoffs or traditional thumbscrews. High quality video signal transmission is assured as a result of the three 75 Ohm coaxial lines used in these premium SVGA assemblies. The low profile configuration of our fully molded HD15 backshell makes these assemblies ideal for tight fit installations. Available in 5 standard lengths from 5 to 50 feet. Min Qty: 1 Package Multiple: 1 | 6 |
|
$25.6000 / $32.0000 | Buy Now |