Part Details for CTL3VGAMM-10BR by L-com Inc
Overview of CTL3VGAMM-10BR by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL3VGAMM-10BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8879
|
Newark | Cable Assy, Hd15 Plug-Plug, 10 , Connector Type A:Hd-15 Plug, Connector Type B:45° Hd-15 Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black, Product Range:Ctl3Vgamm-Br Series Rohs Compliant: Yes |L-Com CTL3VGAMM-10BR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$84.9900 | Buy Now |
DISTI #
5073-CTL3VGAMM-10BR-ND
|
DigiKey | CA SVGA HD15M/M 45 DEG 10' BLK Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.3457 / $87.8100 | Buy Now |
DISTI #
70425601
|
RS | SVGA Cable, HD15 Male / 45o Male, 10.0 ft | L-com CTL3VGAMM-10BR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$84.9900 | RFQ |
|
Onlinecomponents.com | CA SVGA HD15M/M 45 DEG 10' BLK RoHS: Compliant | 0 |
|
$72.7000 / $92.1900 | Buy Now |
DISTI #
77735935
|
Verical | CTL3VGAMM-10BR Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$42.4950 / $84.9900 | Buy Now |
DISTI #
CTL3VGAMM-10BR
|
L-com US | These premium 45 degree VGA extension cables feature three 75 Ohm coaxial cables to assure high quality video signal transmission. The fully molded backshells of the HD15 connectors provide a very durable assembly. In addition the 45° HD15M connector accommodates difficult installation situations. Available in 3, 5 and 10ft lengths. Min Qty: 1 Package Multiple: 1 | 14 |
|
$42.5000 / $84.9900 | Buy Now |