Part Details for CTL3VGAMF-10BR by L-com Inc
Overview of CTL3VGAMF-10BR by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL3VGAMF-10BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8853
|
Newark | Cable Assy, 15P Hd D Sub Plug-Rcpt, 10 , Connector Type A:D Subminiature H/D Plug, 15 Way, Connector Type B:D Sub 15 Position Receptacle, 45°, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black Rohs Compliant: Yes |L-Com CTL3VGAMF-10BR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$67.9900 | Buy Now |
DISTI #
5073-CTL3VGAMF-10BR-ND
|
DigiKey | CA SVGA HD15M/F 45DEG 10' BLK Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.0866 / $72.5100 | Buy Now |
DISTI #
70127025
|
RS | CA SVGA HD15M/F 45DEG 10 BLK | L-com CTL3VGAMF-10BR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$34.1900 | Buy Now |
|
Onlinecomponents.com | CA SVGA HD15M/F 45DEG 10' BLK RoHS: Compliant | 0 |
|
$58.1600 / $78.9900 | Buy Now |
DISTI #
77735668
|
Verical | CTL3VGAMF-10BR Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$33.9950 / $67.9900 | Buy Now |
DISTI #
CTL3VGAMF-10BR
|
L-com US | These premium 45 degree VGA extension cables feature three 75 Ohm coaxial cables to assure high quality video signal transmission. The fully molded backshells of the HD15 connectors provide a very durable assembly. In addition the 45° HD15F connector accommodates difficult installation situations. Available in 3, 5 and 10 ft lengths. Min Qty: 1 Package Multiple: 1 | 15 |
|
$34.0000 / $67.9900 | Buy Now |