Part Details for CTL3KVMF-10 by L-com Inc
Overview of CTL3KVMF-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL3KVMF-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8819
|
Newark | Cable Assy, Hd15+2X Md6 Plug-Rcpt, 10 , Connector Type A:Hd-15 Plug + 2X Mini Din 6 Position Plug, Connector Type B:Hd-15 Receptacle + 2X Mini Din 6 Position Receptacle, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M Rohs Compliant: Yes |L-Com CTL3KVMF-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$91.6400 / $104.2300 | Buy Now |
DISTI #
5073-CTL3KVMF-10-ND
|
DigiKey | CA KVM HD15/(2)MD6 M-F 10' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.9638 / $109.5100 | Buy Now |
DISTI #
73605685
|
RS | KVM CableMale / Female10.0 ft- | L-com CTL3KVMF-10 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$105.9900 | RFQ |
|
Onlinecomponents.com | CA KVM HD15/(2)MD6 M-F 10' | 0 |
|
$90.6700 / $114.9700 | Buy Now |
DISTI #
CTL3KVMF-10
|
L-com US | The CTL3KVM Series combines a HD15 (Video) cable with two Mini DIN 6 (Keyboard and Mouse) lines into one assembly allowing neat and easy hookup of KVM lines. Video line uses fully shielded inner conductors plus three coaxials for optimum signal quality. Fully molded construction produces a robust assembly. Male to female connector gender combination allows extension of existing KVM lines. Available in 8 standard lengths from 3 to 100 ft. Min Qty: 1 Package Multiple: 1 | 86 |
|
$84.7900 / $105.9900 | Buy Now |