Part Details for CTL35MMC-0.5 by L-com Inc
Overview of CTL35MMC-0.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL35MMC-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T0545
|
Newark | Cable Assy, 3.5Mm Plug-Plug, 0.5 , Connector Type A:3.5Mm Stereo Plug, Connector Type B:3.5Mm Stereo Plug, Cable Length - Imperial:0.5Ft, Cable Length - Metric:152.4Mm, Jacket Color:Black, Product Range:Ctl35Mmc Series Rohs Compliant: Yes |L-Com CTL35MMC-0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$4.3300 / $4.9200 | Buy Now |
DISTI #
5073-CTL35MMC-0.5-ND
|
DigiKey | CBL 3.5MM COIL M-M 0.5' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.0000 | Buy Now |
DISTI #
73614911
|
RS | Coiled 3.5mm Stereo Audio CableMale / Male0.5 ft (Relaxed Length)- | L-com CTL35MMC-0.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 | RFQ |
|
Onlinecomponents.com | CBL 3.5MM COIL M-M 0.5' RoHS: Compliant | 0 |
|
$4.2200 / $6.3500 | Buy Now |
DISTI #
77736311
|
Verical | CTL35MMC-0.5 Min Qty: 18 Package Multiple: 1 | Americas - 55 |
|
$3.9500 / $5.0000 | Buy Now |
DISTI #
CTL35MMC-0.5
|
L-com US | L-com's line of coiled 3.5mm cables are perfect for variable reach application where access to a 3.5mm jacks can fluctuate. These rugged coiled 3.5mm cables feature black polyurethane jackets which stand up to UV and chemical exposure. The CTL35MMC-XX series cables from L-com can be used in myriad applications where length variation and mobility are required such as medical, industrial, and manufacturing scenarios. Order online today!. Min Qty: 1 Package Multiple: 1 | 55 |
|
$3.9500 / $5.0000 | Buy Now |