Part Details for CTL35MM-3 by L-com Inc
Results Overview of CTL35MM-3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL35MM-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8912
|
Newark | Cable Assy, 3.5Mm Stereo Plug-Plug, 3 , Connector Type A:3.5Mm Stereo Plug, Connector Type B:3.5Mm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$2.8200 | Buy Now |
DISTI #
5073-CTL35MM-3-ND
|
DigiKey | CA AUDIO 3.5MM M/3.5MM M 3' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9100 | Buy Now |
DISTI #
71697126
|
RS | Stereo Audio Cable, Male / Male, 3.0 ft | L-com CTL35MM-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8700 / $10.1900 | RFQ |
|
Onlinecomponents.com | CA AUDIO 3.5mm M/3.5mm M 3' RoHS: Compliant | 0 |
|
$8.8400 / $11.6000 | Buy Now |
DISTI #
CTL35MM-3
|
L-com US | This series of high quality stereo cable assemblies produces distortion free audio transmission. The... more Min Qty: 1 Package Multiple: 1 | 900 |
|
$8.8400 / $11.1900 | Buy Now |
Part Details for CTL35MM-3
CTL35MM-3 CAD Models
CTL35MM-3 Part Data Attributes
|
CTL35MM-3
L-com Inc
Buy Now
|
Compare Parts:
CTL35MM-3
L-com Inc
Select a part to compare: |
Samacsys Manufacturer | L-COM |