Part Details for CTL35MF-50 by L-com Inc
Overview of CTL35MF-50 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL35MF-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8908
|
Newark | Cable Assy, 3.5Mm Stereo Plug-Rcpt, 50 , Connector Type A:3.5Mm Stereo Plug, Connector Type B:3.5Mm Stereo Socket, Cable Length - Imperial:50Ft, Cable Length - Metric:15.2M, Jacket Color:Black, Product Range:Ctl35Mf Series Rohs Compliant: Yes |L-Com CTL35MF-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$50.1400 / $57.0300 | Buy Now |
DISTI #
5073-CTL35MF-50-ND
|
DigiKey | CA AUDIO 3.5MM M/3.5MM F 50' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.1600 | Buy Now |
DISTI #
73605024
|
RS | Stereo Audio CableMale / Female50.0 ft- | L-com CTL35MF-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.9900 | RFQ |
|
Onlinecomponents.com | CA AUDIO 3.5mm M/3.5mm F 50' RoHS: Compliant | 0 |
|
$51.1300 / $67.1200 | Buy Now |
DISTI #
77735709
|
Verical | CTL35MF-50 Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$46.6021 / $58.9900 | Buy Now |
DISTI #
CTL35MF-50
|
L-com US | This series of high quality stereo cable assemblies produces distortion free audio transmission. The gold plated center contacts of the 3.5mm connectors minimize signal loss. The 1/8 connectors feature a molded strain relief for enhanced durability. Available in 6 standard lengths from 3 to 100 ft. Min Qty: 1 Package Multiple: 1 | 21 |
|
$46.6000 / $58.9900 | Buy Now |